Arrow Electronic Components Online
ICKS18X18X65|FISCHERE|simage
ICKS18X18X65|FISCHERE|limage
Heat Sinks

ICK S 18 X 18 X 6,5

Heat Sink Passive Pin Array SMD Aluminum 7°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    7
  • Fin Style
    Pin Array
  • Attachment Method
    Adhesive
  • Finish
    Black Anodized
  • Mounting
    Surface Mount
  • Product Weight (g)
    2.5
  • Product Length (mm)
    18
  • Product Depth (mm)
    18
  • Product Height (mm)
    6.5

Documentation and Resources

Datasheets
Design resources