DC to DC Converter and Switching Regulator Module
ICG12006A007V-007-R
Module DC-DC 1-OUT 0.7V to 5.5V 6A 33W 10-Pin SMT
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
14
Output Voltage (V)
0.7 to 5.5
Output Current (A)
6
Output Power (W)
33
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Load Regulation
6mV
Line Regulation
3mV
Efficiency (%)
94
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Weight (g)
3
Output Type
Adjustable
Mounting
Surface Mount
Package Height
8.5(Max)
Package Width
12.2
Package Length
12.2
PCB changed
10
Standard Package Name
SMT
Supplier Package
SMT
Pin Count
10

