Arrow Electronic Components Online
ICG12006A007V003R|LAMBDA|limage
ICG12006A007V003R|LAMBDA|simage
DC to DC Converter and Switching Regulator Module

ICG12006A007V-003-R

Module DC-DC 1-OUT 0.7V to 5.5V 6A 33W 10-Pin SMD Module

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up|Step Down|Non-Inverting|Inverting
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.7 to 5.5
  • Output Current (A)
    6
  • Output Power (W)
    33
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Load Regulation
    6mV
  • Line Regulation
    3mV
  • Efficiency (%)
    94
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Weight (g)
    3
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    8.5(Max)
  • Package Width
    12.2
  • Package Length
    12.2
  • PCB changed
    10
  • Supplier Package
    SMD Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources