Arrow Electronic Components Online
ICF5EIE|PANDUIT|simage
ICF5EIE|PANDUIT|limage
Cable Accessories

ICF5EI-E

Inside corner fitting for use with LD5 raceway

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Color
    Ivory
  • Body Material
    Acrylonitrile Butadiene Styrene/Polycarbonate
  • Product Length (mm)
    29
  • Product Height (mm)
    14.7

Documentation and Resources

Datasheets
Design resources