Cable Accessories
ICF3WH-E
Cable Accessories Low Voltage Inside Corner Fitting Acrylonitrile Butadiene Styrene White
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Low Voltage Inside Corner Fitting
Color
White
Body Material
Acrylonitrile Butadiene Styrene
Product Length (mm)
35.1
Product Depth (mm)
21.1
Product Height (mm)
35.1
Order Quantity

