DC to DC Converter and Switching Regulator Module
ICF12003A007V-003-R
Module DC-DC 12VIN 1-OUT 0.7V to 5.5V 3A 16.5W 10-Pin SMD
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
14
Output Voltage (V)
0.7 to 5.5
Output Current (A)
3
Output Power (W)
16.5
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Load Regulation
6mV
Line Regulation
3mV
Efficiency (%)
93.5
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Weight (g)
1.5
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.45(Max)
Package Width
12.2
Package Length
12.2
PCB changed
10
Supplier Package
SMD
Pin Count
10

