Arrow Electronic Components Online
ICF324SO|SAMTEC|simage
ICF324SO|SAMTEC|limage
Connector Socket

ICF-324-S-O

Conn DIP Socket RCP 24 POS 2.54mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket
  • Gender
    RCP
  • Number of Contacts
    24
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    30.48
  • Product Depth (mm)
    9.53
  • Product Height (mm)
    4.57
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources