Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.79.00.00
Automotive
No
PPAP
No
Type
Low Profile
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
4900|2400
Maximum Frequency (MHz)
6000|2500
Typical Antenna Gain
6.2dBi(Max)
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
30000
Termination
NMOHF
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Diameter
38
Package Length
66.66
We don't have prices now, please check later.
Order Quantity

