Arrow Electronic Components Online
ICEFIN49NMOHF|PULSE|simage
ICEFIN49NMOHF|PULSE|limage
Reduced Price
Antennas

ICEFIN49NMOHF

Antenna Low Profile 6.2dBi Gain 6000MHz Tray

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    4900
  • Maximum Frequency (MHz)
    6000
  • Typical Antenna Gain
    6.2dBi(Max)
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    30000
  • Termination
    NMOHF
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Diameter
    38
  • Package Length
    66.66

Documentation and Resources

Datasheets
Design resources