AC to DC Switching Converters
ICE5QR2270AZXKLA1
AC to DC Switching Converter Flyback Tube 7-Pin DIP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
10.5
Maximum Supply Voltage (V)
24
Maximum Supply Current (mA)
0.9(Typ)
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
129
Packaging
Tube
Mounting
Through Hole
Package Height
4.57(Max) - 0.38(Min) mm
Package Width
6.6(Max) mm
Package Length
9.77(Max) mm
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
7
Lead Shape
Through Hole

