Programmable Logic Development Boards and Kits
ICE5LP4K-WDEV-EVN
iCE5LP-4K-SWG36/LCMXO2-2000ZE-1UWG49 CPLD/FPGA Development Kit 20MHz/100MHz SPI Flash
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
iCE5LP-4K-SWG36/LCMXO2-2000ZE-1UWG49
Supported Device Technology
CPLD/FPGA
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
JTAG Support
No
UART
1
SPI
1
I2C
1
USB
1
Display Type
LCD
Display Interface
MIPI DSI
Audio Interfaces
No
Number of LEDs
4
Development Software
Diamond 3.4/Diamond Programmer 3.4/iCEcube2 2014-12