Arrow Electronic Components Online
ICE5LP4KBEVN|LATTICE|simage
ICE5LP4KBEVN|LATTICE|limage
Programmable Logic Development Boards and Kits

ICE5LP4K-B-EVN

iCE5LP4K-SWG36 FPGA Development Kit SPI Flash

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    iCE5LP4K-SWG36
  • Supported Device Technology
    FPGA
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • SPI
    1
  • USB
    1
  • Number of LEDs
    2
  • Development Software
    Diamond programmer/GUI/iCEcube2

Documentation and Resources

Datasheets
Design resources