Field Programmable Gate Arrays - FPGAs
ICE5LP1K-CM36ITR
FPGA iCE40 UltraFamily 1100Cells 1.2V 36-Pin UCFBGA T/R
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
iCE40 Ultra
Process Technology
40nm
User I/Os
26
Number of I/O Banks
3
Operating Supply Voltage (V)
1.2
Logic Elements
1100
Program Memory Type
SRAM
Embedded Memory (Kbit)
64
Total Number of Block RAM
16
Device Logic Units
1100
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
No
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Tradename
iCE40
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
2.5
Package Length
2.5
PCB changed
36
Standard Package Name
BGA
Supplier Package
UCFBGA
Pin Count
36