AC to DC Switching Converters
ICE5GR4780AGXUMA1
AC to DC Switching Converter Flyback 125kHz T/R 12-Pin DSO
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
9.4
Maximum Supply Voltage (V)
27
Maximum Supply Current (mA)
0.9(Typ)
Maximum Switching Frequency (kHz)
125(Typ)
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.75(Max) - 0.1(Min) mm
Package Width
4(Max) mm
Package Length
10(Max) mm
PCB changed
12
Standard Package Name
SO
Supplier Package
DSO
Pin Count
12
Lead Shape
Gull-wing

