Top Searched
Programmable Logic Development Boards and Kits
ICE40UP5K-B-EVN
iCE40UP5K-SG48 FPGA Breakout Board 12MHz SPI Flash
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device
iCE40UP5K-SG48
Supported Device Technology
FPGA
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
JTAG Support
No
SPI
2
USB
1
Audio Interfaces
No
Number of LEDs
2
Development Software
Diamond Programmer 3. 9/Lattice iCEcube2 2017.01
Order Quantity

