Field Programmable Gate Arrays - FPGAs
ICE40UP3K-UWG30ITR1K
FPGA iCE40 UltraFamily 2800Cells 1.2V 30-Pin WLCSP T/R
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
iCE40 Ultra
Process Technology
40nm
User I/Os
21
Number of I/O Banks
3
Operating Supply Voltage (V)
1.2
Logic Elements
2800
Program Memory Type
SRAM
Embedded Memory (Kbit)
80
Total Number of Block RAM
20
Device Logic Units
2800
Number of Global Clocks
8
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Input
4
Copy Protection
No
In-System Programmability
No
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4
Package Width
2.15
Package Length
2.55
PCB changed
30
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
30

