Field Programmable Gate Arrays - FPGAs
ICE40UP3K-UWG30ITR
FPGA iCE40 UltraFamily 2800Cells 1.2V 30-Pin WLCSP T/R
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
iCE40 Ultra
Process Technology
40nm
User I/Os
21
Number of I/O Banks
3
Operating Supply Voltage (V)
1.2
Logic Elements
2800
Program Memory Type
SRAM
Embedded Memory (Kbit)
80
Total Number of Block RAM
20
Device Logic Units
2800
Number of Global Clocks
8
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Input
4
Copy Protection
No
In-System Programmability
No
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
PCB changed
30
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
30

