Arrow Electronic Components Online
Field Programmable Gate Arrays - FPGAs

ICE40UL1K-CM36AITR1K

FPGA iCE40 UltraFamily 1248Cells 1.2V 36-Pin UCBGA T/R

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    iCE40 Ultra
  • Process Technology
    40nm
  • User I/Os
    26
  • Number of I/O Banks
    3
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    1248
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    56
  • Total Number of Block RAM
    14
  • Device Logic Units
    1248
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    1
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Number of Look-up Table Input
    4
  • Copy Protection
    No
  • In-System Programmability
    No
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Tradename
    iCE40
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    2.5
  • Package Length
    2.5
  • PCB changed
    36
  • Standard Package Name
    BGA
  • Supplier Package
    UCBGA
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources