Field Programmable Gate Arrays - FPGAs
ICE40LP8K-CM121
FPGA iCE40 LPFamily 7680Cells 1.2V 121-Pin UCBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
iCE40 LP
Process Technology
40nm
User I/Os
93
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Logic Elements
7680
Program Memory Type
SRAM
Embedded Memory (Kbit)
128
Total Number of Block RAM
32
Device Logic Units
7680
Number of Global Clocks
8
Device Number of DLLs/PLLs
2
JTAG Support
No
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Input
4
Copy Protection
No
In-System Programmability
No
Maximum Differential I/O Pairs
23
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
iCE40
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
5
Package Length
5
PCB changed
121
Standard Package Name
BGA
Supplier Package
UCBGA
Pin Count
121
Lead Shape
Ball

