Field Programmable Gate Arrays - FPGAs
ICE40LP384-SG32TR1K
FPGA iCE40 LPFamily 384Cells 1.2V 32-Pin QFN EP T/R
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
iCE40 LP
Process Technology
40nm
User I/Os
21
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Logic Elements
384
Program Memory Type
SRAM
Device Logic Units
384
Number of Global Clocks
8
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
No
Maximum Differential I/O Pairs
8
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Tradename
iCE40
Mounting
Surface Mount
Package Height
0.53 mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

