Top Searched
Field Programmable Gate Arrays - FPGAs
ICE40LP384SG32 | iCE40 LP/HX FPGA
FPGA iCE40 LPFamily 384Cells 1.2V 32-Pin QFN EP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
iCE40 LP
Process Technology
40nm
User I/Os
21
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Logic Elements
384
Program Memory Type
SRAM
Device Logic Units
384
Number of Global Clocks
8
JTAG Support
No
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Inputs
4
Copy Protection
No
In-System Programmability
No
Maximum Differential I/O Pairs
8
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
iCE40
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

