Arrow Electronic Components Online
ICE40LP1KCM36|LATTICE|simage
ICE40LP1KCM36|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

ICE40LP1K-CM36

FPGA iCE40 LPFamily 1280Cells 1.2V 36-Pin CSBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    iCE40 LP
  • Process Technology
    40nm
  • User I/Os
    25
  • Number of I/O Banks
    4
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    1280
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    64
  • Total Number of Block RAM Memories
    16
  • Device Logic Units
    1280
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    1
  • JTAG Support
    No
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Number of Look-up Table Inputs
    4
  • Copy Protection
    No
  • In-System Programmability
    No
  • Maximum Differential I/O Pairs
    12
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    iCE40
  • Mounting
    Surface Mount
  • Package Width
    2.5
  • Package Length
    2.5
  • PCB changed
    36
  • Standard Package Name
    BGA
  • Supplier Package
    CSBGA
  • Pin Count
    36
  • Lead Shape
    Ball
  • Family/Series
    iCE40LP1K
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    490
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources