Arrow Electronic Components Online
ICE3RBR1765JZXKLA1|INFINEON|simage
ICE3RBR1765JZXKLA1|INFINEON|limage
AC to DC Switching Converters

ICE3RBR1765JZXKLA1

AC to DC Switching Converter Flyback 70.2kHz Tube 7-Pin DIP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    9.8
  • Maximum Supply Voltage (V)
    25
  • Maximum Supply Current (mA)
    0.9(Typ)
  • Maximum Switching Frequency (kHz)
    70.2
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    4.57
  • Package Width
    6.4
  • Package Length
    9.3
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources