Arrow Electronic Components Online
ICE3BR4765JFKLA1|INFINEON|simage
ICE3BR4765JFKLA1|INFINEON|limage
AC to DC Switching Converters

ICE3BR4765JFKLA1

AC to DC Switching Converter Flyback 11.2V 70.2kHz Tube 8-Pin PDIP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Maximum Supply Voltage (V)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.8(Max) - 0.38(Min)
  • Package Width
    6.6(Max)
  • Package Length
    9.77(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources