AC to DC Switching Converters
ICE3BR0665JXKLA1
AC to DC Switching Converter Flyback 73.5kHz Tube 8-Pin PDIP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
9.8
Maximum Supply Voltage (V)
25
Maximum Supply Current (mA)
5
Maximum Switching Frequency (kHz)
73.5
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
4.37(Max) - 0.38(Min)
Package Width
6.35
Package Length
9.52
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

