AC to DC Switching Converters
ICE3B0565JGXUMA1
Off-Line Smps Current Mode Controller With Integrated 650V Startup Cell/Depletion Coolmos
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Topology
Flyback
Maximum Supply Voltage (V)
26
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
4
Package Length
10
PCB changed
12
Standard Package Name
SO
Supplier Package
DSO
Pin Count
12
Lead Shape
Gull-wing

