AC to DC Switching Converters
ICE2QS02GXUMA1
AC to DC Switching Converter Flyback 250kHz T/R 8-Pin DSO
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.75
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
11
Maximum Supply Voltage (V)
27
Maximum Supply Current (mA)
1.5(Typ)
Maximum Switching Frequency (kHz)
250
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47
Package Width
4
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

