Arrow Electronic Components Online
ICE2QR1765GXUMA1|INFINEON|limage
ICE2QR1765GXUMA1|INFINEON|simage
AC to DC Switching Converters

ICE2QR1765GXUMA1

AC to DC Switching Converter Flyback 52kHz T/R 12-Pin DSO

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    9.8
  • Maximum Supply Voltage (V)
    26
  • Maximum Supply Current (mA)
    1.22(Typ)
  • Maximum Switching Frequency (kHz)
    52(Typ)
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.75(Max) - 0.1(Min)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    12
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources