Power Factor Correction - PFC
ICE2PCS01GXUMA1
Power Factor Correction Controller 0.45mA 56kHz to 285kHz 8-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ICE2PCS01GXUMA1
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CCM|DCM
Topology
Boost
Minimum Operating Supply Voltage (V)
10.4
Maximum Operating Supply Voltage (V)
25
Typical Start-Up Supply Current (mA)
0.45
UVLO Turn-Off Threshold (V)
11
UVLO Turn-On Threshold (V)
11.8
Maximum Switching Frequency (kHz)
56 to 285
Maximum Duty Cycle (%)
98.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
4
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

