Lighting Drivers and Controller ICs
ICB2FL03GXUMA2
Electronic Ballast Controller 12V/15V 150kHz 16-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Electronic Ballast Controller
Maximum Operating Frequency (kHz)
150
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
17.5
Typical Operating Supply Voltage (V)
12|15
Typical Supply Current (mA)
4.2
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.75(Max) - 0.1(Min)
Package Width
4(Max)
Package Length
10.06(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
DSO
Pin Count
16
Lead Shape
Gull-wing

