Arrow Electronic Components Online
ICB1FL02GXUMA1|INFINEON|simage
ICB1FL02GXUMA1|INFINEON|limage
Reduced Price
Lighting Drivers and Controller ICs

ICB1FL02GXUMA1

Electronic Ballast Controller 12V/15V 100kHz 18-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    ICB1FL02GXUMA1
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Ballast Controller
  • Maximum Operating Frequency (kHz)
    100
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    17.5
  • Typical Operating Supply Voltage (V)
    12|15
  • Typical Supply Current (mA)
    5
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45
  • Package Width
    7.6
  • Package Length
    12.8
  • PCB changed
    18
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    18
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources