Arrow Electronic Components Online
IC2.55STGF5.08|PHENX_CO|simage
IC2.55STGF5.08|PHENX_CO|limage
Connector Terminal Blocks

IC 2.5/ 5-STGF-5.08

Conn Terminal Block PL 5 POS 5.08mm Screw RA Cable Mount 12A Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    PL
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Cardboard
  • Product Weight (g)
    9.07
  • Product Length (mm)
    35.52
  • Product Depth (mm)
    19.2
  • Product Height (mm)
    15
  • Housing Color
    Green
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources