Arrow Electronic Components Online
IC2.57G5.08|PHENX_CO|simage
IC2.57G5.08|PHENX_CO|limage
Connector Headers and PCB Receptacles

IC 2.5/ 7-G-5.08

Conn Wire to Board HDR 7 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    7
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Maximum Contact Resistance (mOhm)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Cardboard
  • Product Weight (g)
    4.93
  • Product Length (mm)
    37.56
  • Product Depth (mm)
    19
  • Product Height (mm)
    10.2
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources