Connector Headers and PCB Receptacles
IC 2.5/ 5-G-5.08
Conn Wire to Board RCP 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
3.644
Product Length (mm)
27.4
Product Depth (mm)
18.9
Product Height (mm)
10.2
Tail Length (mm)
3.5
Mounting
Through Hole
Order Quantity

