Arrow Electronic Components Online
IBH12020A007V007R|LAMBDA|simage
IBH12020A007V007R|LAMBDA|limage
Reduced Price
DC to DC Converter and Switching Regulator Module

IBH12020A007V-007-R

Module DC-DC 1-OUT 0.7V to 5.5V 20A 80W 9-Pin SMD Module

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.7 to 5.5
  • Output Current (A)
    20
  • Output Power (W)
    80
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Load Regulation
    7mV(Typ)
  • Line Regulation
    4mV(Typ)
  • Efficiency (%)
    96
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Weight (g)
    6
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    9.9(Max)
  • Package Width
    11.4
  • Package Length
    20.3
  • PCB changed
    9
  • Supplier Package
    SMD Module
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources