DC to DC Converter and Switching Regulator Module
IBF12012A007V-003-R
Module DC-DC 1-OUT 0.7V to 5.5V 12A 66W 10-Pin SMD Module
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inverting, Non-Inverting, Step Down, Step Up
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
14
Output Voltage (V)
0.7 to 5.5
Output Current (A)
12
Output Power (W)
66
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Load Regulation
5mV
Line Regulation
6mV
Efficiency (%)
94.5
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Output Type
Adjustable
Mounting
Surface Mount
Package Height
8.5(Max)
Package Width
11.43
Package Length
20.32
PCB changed
10
Supplier Package
SMD Module
Pin Count
10
Order Quantity

