Thermal Management Accessories
IB8
Thrml Mgmt Access Insulating Bush Thermoplastic
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Insulating Bush
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
200
Product Length (mm)
3.5
Material
Thermoplastic
Order Quantity

