Arrow Electronic Components Online
IAUS300N08S5N012ATMA1|INFINEON|simage
IAUS300N08S5N012ATMA1|INFINEON|limage
MOSFETs

IAUS300N08S5N012ATMA1

IAUS300N08S5N012ATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 80V 300A Automotive 9-Pin(8+Tab) HSOG T/R - Arrow.com

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Seven Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    80
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.8
  • Maximum Continuous Drain Current (A)
    300
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.2@10V
  • Typical Gate Charge @ Vgs (nC)
    178@10V
  • Typical Gate Charge @ 10V (nC)
    178
  • Typical Input Capacitance @ Vds (pF)
    12500@40V
  • Maximum Power Dissipation (mW)
    375000
  • Typical Fall Time (ns)
    55
  • Typical Rise Time (ns)
    19
  • Typical Turn-Off Delay Time (ns)
    69
  • Typical Turn-On Delay Time (ns)
    31
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    8.55
  • Package Length
    9.75
  • PCB changed
    8
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOG
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources