Arrow Electronic Components Online
IAUCN10S7N074ATMA1|INFINEON|simage
IAUCN10S7N074ATMA1|INFINEON|limage
MOSFETs

IAUCN10S7N074ATMA1

Trans MOSFET N-CH 100V 78A 8-Pin TDSON EP T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    78
  • Maximum Drain-Source Resistance (mOhm)
    7.4@10V
  • Typical Gate Charge @ Vgs (nC)
    21.4@10V
  • Typical Gate Charge @ 10V (nC)
    21.4
  • Typical Input Capacitance @ Vds (pF)
    1500@50V
  • Maximum Power Dissipation (mW)
    96000
  • Typical Fall Time (ns)
    7.7
  • Typical Rise Time (ns)
    6.4
  • Typical Turn-Off Delay Time (ns)
    12.1
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    5.48
  • Package Length
    5.15
  • PCB changed
    8
  • Supplier Package
    TDSON EP
  • Pin Count
    8
  • Family/Series
    IAUCN10S7N074
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources