MOSFETs
IAUC80N04S6N036ATMA1
Trans MOSFET N-CH 40V 80A Automotive AEC-Q101 8-Pin TDSON EP T/R
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
80
Maximum Drain-Source Resistance (mOhm)
3.68@10V
Typical Gate Charge @ Vgs (nC)
17@10V
Typical Gate Charge @ 10V (nC)
17
Typical Input Capacitance @ Vds (pF)
1029@25V
Maximum Power Dissipation (mW)
50000
Typical Fall Time (ns)
3
Typical Rise Time (ns)
2
Typical Turn-Off Delay Time (ns)
6
Typical Turn-On Delay Time (ns)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
5.48
Package Length
5.15
PCB changed
8
Standard Package Name
SON
Supplier Package
TDSON EP
Pin Count
8
Family/Series
IAUC80N04S6N036
ALIAS
SP001700162
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
MSL
1
Order Quantity

