Arrow Electronic Components Online
IAUA120N04S5N014AUMA1|INFINEON|simage
IAUA120N04S5N014AUMA1|INFINEON|limage
MOSFETs

IAUA120N04S5N014AUMA1

Trans MOSFET N-CH 40V 120A 6-Pin(5+Tab) HSOF T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    120
  • Maximum Drain-Source Resistance (mOhm)
    1.4@10V
  • Typical Gate Charge @ Vgs (nC)
    62@10V
  • Typical Gate Charge @ 10V (nC)
    62
  • Typical Input Capacitance @ Vds (pF)
    3630@25V
  • Maximum Power Dissipation (mW)
    136000
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    14
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6.7
  • Package Length
    6.9
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOF
  • Pin Count
    6
  • Family/Series
    IAUA120N04S5N014
  • ALIAS
    SP001497666
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources