Arrow Electronic Components Online
IAR3F1200|APEM|simage
IAR3F1200|APEM|limage
Switch Push Button

IAR3F1200

Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Panel Mount Wire Lead

APEM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    2@24VDC
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    1000000
  • Actuator Color
    Black
  • Actuator Length (mm)
    3.3
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Wire Lead
  • Number of Terminals
    3
  • Terminal Length (mm)
    500
  • Seal Location
    Panel/Terminals
  • Seal Description
    N/A/Epoxy
  • IP Rating
    IP67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Bushing Length (mm)
    10
  • Product Length (mm)
    19.8
  • Product Depth (mm)
    19.8
  • Product Height (mm)
    22

Documentation and Resources

Datasheets
Design resources