Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
Automotive
Unknown
PPAP
Unknown
Family Name
IA186
Instruction Set Architecture
CISC
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
16
RAM Size
1MB
Maximum Expanded Memory Size
1MB
Programmability
No
No. of Timers
3
Timers Resolution (bit)
16/16/16
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
3.56
Package Width
24.2
Package Length
24.2
PCB changed
68
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
68
Lead Shape
J-Lead

