Arrow Electronic Components Online
I7C4W012A050V0C1R|LAMBDA|limage
I7C4W012A050V0C1R|LAMBDA|originalImage
DC to DC Converter and Switching Regulator Module

I7C4W012A050V-0C1-R

Module DC-DC 1-OUT 5V to 28V 12.5A 300W 7-Pin 1/16-Brick Tray

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    53
  • Output Voltage (V)
    5 to 28
  • Output Current (A)
    12.5
  • Output Power (W)
    300
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    250
  • Switching Regulator
    Yes
  • Load Regulation
    0.8%
  • Line Regulation
    0.8%
  • Efficiency (%)
    96
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    49
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    12.17(Min)
  • Package Width
    34.04
  • Package Length
    36.83
  • PCB changed
    7
  • Supplier Package
    1/16-Brick
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources