DC to DC Converter and Switching Regulator Module
I7C4W008A120V-0C1-R
Module DC-DC 1-OUT 9.6V to 48V 8A 300W 7-Pin 1/16-Brick
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down|Step Up
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
53
Output Voltage (V)
9.6 to 48
Output Current (A)
8
Output Power (W)
300
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
250
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.8%
Efficiency (%)
97
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
49
Output Type
Adjustable
Mounting
Through Hole
Package Height
12.17(Min)
Package Width
34.04
Package Length
36.83
PCB changed
7
Supplier Package
1/16-Brick
Pin Count
7

