DC to DC Converter and Switching Regulator Module
I7A24045A033V-001-R
Module DC-DC 1-OUT 3.3V to 18V 45A 750W 10-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Maximum Input Voltage (V)
32
Output Voltage (V)
3.3 to 18
Output Current (A)
45
Output Power (W)
750
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
330
Switching Regulator
Yes
Load Regulation
0.4%
Line Regulation
0.2%
Efficiency (%)
98.5
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
25
Output Type
Adjustable
Mounting
Through Hole
Package Height
10.67(Min)
Package Width
34.04
Package Length
36.83
PCB changed
10
Pin Count
10