Arrow Electronic Components Online
I6A4W020A033V001R|LAMBDA|limage
I6A4W020A033V001R|LAMBDA|simage
DC to DC Converter and Switching Regulator Module

I6A4W020A033V-001-R

Module DC-DC 12V/24VIN 1-OUT 3.3V to 15V 20A 250W 7-Pin 1/16-Brick

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24|12
  • Maximum Input Voltage (V)
    53
  • Output Voltage (V)
    3.3 to 15
  • Output Current (A)
    20
  • Output Power (W)
    250
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400
  • Switching Regulator
    Yes
  • Load Regulation
    1.2%
  • Line Regulation
    0.4%
  • Efficiency (%)
    97
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    15
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Width
    22.9
  • Package Length
    33
  • PCB changed
    7
  • Supplier Package
    1/16-Brick
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources