Arrow Electronic Components Online
I6A24014A033V001R|LAMBDA|simage
I6A24014A033V001R|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

I6A24014A033V-001-R

Module DC-DC 1-OUT 3.3V to 24V 14A 250W 8-Pin 1/16-Brick

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    40
  • Output Voltage (V)
    3.3 to 24
  • Output Current (A)
    14
  • Output Power (W)
    250
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.3%
  • Efficiency (%)
    98
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    15
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    22.9
  • Package Length
    33
  • PCB changed
    8
  • Supplier Package
    1/16-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources