Power Management Development Boards and Kits
I3A5A8A-001-EVK-D2PP
I3A4W005A150V/I3A4W008A033V DC to DC Converter and Switching Regulator Module 3.3V to 16.5V/5V to 30V Output Evaluation Board
TDK-LambdaProduct Technical Specifications
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
4
Output Voltage Range (VDC)
3.3 to 16.5/5 to 30
Typical Output Power (W)
100
Output Current (mA)
4500/8000
Input Voltage Range
9VDC to 53VDC
Supported Device
I3A4W005A150V/I3A4W008A033V

