Ethernet Controllers
I210T1 921433
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 0.9V/3.3V Automotive 64-Pin QFN EP
IntelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
8517.62.00.90
Automotive
Yes
PPAP
Unknown
Category
Single Chip
Physical Network Type
10BASE-T|100BASE-TX|1000BASE-T
Ethernet Speed (Mbps)
10|100|1000
Standard Supported
IEEE 802.3az|IEEE 1588
Communication Mode
Full Duplex|Half Duplex
Host Interface
PCIe
Ethernet Interface Type
SGMII
Minimum Operating Supply Voltage (V)
0.855|2.97
Typical Operating Supply Voltage (V)
0.9|3.3
Maximum Operating Supply Voltage (V)
0.945|3.465
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Loopback Mode
External|Internal
DMA Support
Yes
Auto-Negotiation
Yes
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Order Quantity